SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MJD41CHE3-TP

DigiKey Part Number
353-MJD41CHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD41CHE3-TP
Description
TRANS NPN 100V 6A TO252
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 1.25 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 1A, 4V
Power - Max
1.25 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.97915$7,447.88
5,000$2.74840$13,742.00
7,500$2.63123$19,734.22
12,500$2.56594$32,074.25
Manufacturers Standard Package