
SMC30J64A | |
---|---|
DigiKey Part Number | 497-SMC30J64ATR-ND - Tape & Reel (TR) 497-SMC30J64ACT-ND - Cut Tape (CT) 497-SMC30J64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J64A |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.72700 | $77.27 |
100 | $5.41100 | $541.10 |
500 | $4.37646 | $2,188.23 |
1,000 | $4.36932 | $4,369.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.94949 | $9,873.73 |
5,000 | $3.56973 | $17,848.65 |