
MIW40N120AH2Y-BP | |
|---|---|
DigiKey Part Number | 353-MIW40N120AH2Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW40N120AH2Y-BP |
Description | IGBT DISCRETE,TO-247AB |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 288 W Through Hole TO-247AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer MCC (Micro Commercial Components) | Gate Charge 120 nC |
Part Status Active | Td (on/off) @ 25°C 56ns/192ns |
IGBT Type Trench Field Stop | Test Condition 600V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 225 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 288 W | Supplier Device Package TO-247AB |
Switching Energy 2.29mJ (on), 1.12mJ (off) |
| -: | 162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.42000 | $85.42 |
| 10 | $58.45500 | $584.55 |
| 360 | $37.84561 | $13,624.42 |
| 720 | $35.58506 | $25,621.24 |
| 1,080 | $34.43423 | $37,188.97 |
| 2,160 | $33.09154 | $71,477.73 |

