
MF500U12F2-BP | |
---|---|
DigiKey Part Number | 353-MF500U12F2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MF500U12F2-BP |
Description | DIODE STANDARD 1200V 500A F2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 500A Chassis Mount F2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 500A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 500 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F2 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $375.39000 | $3,003.12 |
10 | $366.99900 | $3,669.99 |
100 | $355.32600 | $35,532.60 |