


MF300C12F2-BP | |
---|---|
DigiKey Part Number | MF300C12F2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MF300C12F2-BP |
Description | DIODE MODULE GP 1200V 300A F2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 300A Chassis Mount F2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | F2 Module | |
Supplier Device Package | F2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $433.41000 | $433.41 |
16 | $313.77813 | $5,020.45 |
104 | $312.76538 | $32,527.60 |