


MD60C16D1-BP | |
---|---|
DigiKey Part Number | MD60C16D1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD60C16D1-BP |
Description | DIODE MODULE GP 1600V 60A D1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 60A Chassis Mount D1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | D1 | |
Supplier Device Package | D1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $318.92000 | $318.92 |
10 | $237.54400 | $2,375.44 |
100 | $214.22170 | $21,422.17 |