Diode-Rect_D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode-Rect_D1
Micro Commercial Components Corporate Video

MD36A16D1-BP

DigiKey Part Number
MD36A16D1-BPMS-ND
Manufacturer
Manufacturer Product Number
MD36A16D1-BP
Description
DIODE MODULE GP 1600V 36A D1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 1600 V 36A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
36A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
D1
Supplier Device Package
D1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$307.71000$307.71
10$228.71000$2,287.10
30$204.80133$6,144.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.