


MD50S16M4-BP | |
---|---|
DigiKey Part Number | MD50S16M4-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD50S16M4-BP |
Description | BRIDGE RECT 3PHASE 1.6KV 50A M4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 150 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M4 Module | |
Supplier Device Package | M4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $414.16000 | $414.16 |
60 | $295.96967 | $17,758.18 |