


MMBT3904HE3-TP | |
---|---|
DigiKey Part Number | 353-MMBT3904HE3-TPTR-ND - Tape & Reel (TR) 353-MMBT3904HE3-TPCT-ND - Cut Tape (CT) 353-MMBT3904HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904HE3-TP |
Description | TRANS 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.69800 | $6.98 |
100 | $0.42700 | $42.70 |
500 | $0.30856 | $154.28 |
1,000 | $0.27006 | $270.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22088 | $662.64 |
6,000 | $0.19601 | $1,176.06 |
9,000 | $0.18331 | $1,649.79 |
15,000 | $0.16900 | $2,535.00 |
21,000 | $0.16053 | $3,371.13 |
30,000 | $0.15228 | $4,568.40 |
75,000 | $0.13416 | $10,062.00 |
150,000 | $0.12295 | $18,442.50 |
300,000 | $0.11352 | $34,056.00 |