
MCU90N06A-TP | |
---|---|
DigiKey Part Number | 353-MCU90N06A-TPTR-ND - Tape & Reel (TR) 353-MCU90N06A-TPCT-ND - Cut Tape (CT) 353-MCU90N06A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU90N06A-TP |
Description | N-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A 110W Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5170 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $6.89000 | $68.90 |
100 | $4.88980 | $488.98 |
500 | $3.82476 | $1,912.38 |
1,000 | $3.48197 | $3,481.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.11094 | $7,777.35 |
5,000 | $3.01719 | $15,085.95 |
7,500 | $2.68980 | $20,173.50 |