


MCU65N10Y-TP | |
---|---|
DigiKey Part Number | 353-MCU65N10Y-TPTR-ND - Tape & Reel (TR) 353-MCU65N10Y-TPCT-ND - Cut Tape (CT) 353-MCU65N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU65N10Y-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 96W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $12.98200 | $129.82 |
100 | $8.86790 | $886.79 |
500 | $7.10876 | $3,554.38 |
1,000 | $7.00768 | $7,007.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.93104 | $14,827.60 |
5,000 | $5.72512 | $28,625.60 |