SICU05120H-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SICU05120H-TP
TO-252 DPAK

MCU50N03A-TP

DigiKey Part Number
353-MCU50N03A-TPTR-ND - Tape & Reel (TR)
353-MCU50N03A-TPCT-ND - Cut Tape (CT)
353-MCU50N03A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU50N03A-TP
Description
N-CHANNEL MOSFET, DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A 60W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
60W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.73000$47.30
100$3.07420$307.42
500$2.36164$1,180.82
1,000$2.13190$2,131.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.88314$4,707.85
5,000$1.72929$8,646.45
7,500$1.65089$12,381.67
12,500$1.56281$19,535.12
17,500$1.51065$26,436.38
25,000$1.47593$36,898.25
Manufacturers Standard Package