


MCU12P10-TP | |
---|---|
DigiKey Part Number | 353-MCU12P10-TPTR-ND - Tape & Reel (TR) 353-MCU12P10-TPCT-ND - Cut Tape (CT) 353-MCU12P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU12P10-TP |
Description | MOSFET P-CH 100V 12A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 40W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.26500 | $62.65 |
100 | $4.12680 | $412.68 |
500 | $3.20640 | $1,603.20 |
1,000 | $2.91022 | $2,910.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.58939 | $6,473.47 |
5,000 | $2.39106 | $11,955.30 |
7,500 | $2.29004 | $17,175.30 |
12,500 | $2.17655 | $27,206.88 |
17,500 | $2.16360 | $37,863.00 |