


MCU01N60A-TP | |
---|---|
DigiKey Part Number | 353-MCU01N60A-TPTR-ND - Tape & Reel (TR) 353-MCU01N60A-TPCT-ND - Cut Tape (CT) 353-MCU01N60A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU01N60A-TP |
Description | N-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.3A (Tc) 37.8W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 37.8W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.26000 | $52.60 |
100 | $3.43770 | $343.77 |
500 | $2.65186 | $1,325.93 |
1,000 | $2.39872 | $2,398.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.12452 | $5,311.30 |
5,000 | $1.95498 | $9,774.90 |
7,500 | $1.86861 | $14,014.58 |
12,500 | $1.77155 | $22,144.38 |
17,500 | $1.71411 | $29,996.92 |
25,000 | $1.70608 | $42,652.00 |