


MCU019N15YH-TP | |
|---|---|
DigiKey Part Number | 353-MCU019N15YH-TPTR-ND - Tape & Reel (TR) 353-MCU019N15YH-TPCT-ND - Cut Tape (CT) 353-MCU019N15YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU019N15YH-TP |
Description | POWER MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 55A (Tc) 150W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2530 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.03100 | $130.31 |
| 100 | $8.87350 | $887.35 |
| 500 | $7.09286 | $3,546.43 |
| 1,000 | $6.52031 | $6,520.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.90093 | $14,752.32 |
| 5,000 | $5.51832 | $27,591.60 |
| 7,500 | $5.32347 | $39,926.03 |
| 12,500 | $5.26176 | $65,772.00 |







