
MCTL2D1N10YH-TP | |
---|---|
DigiKey Part Number | 353-MCTL2D1N10YH-TPTR-ND - Tape & Reel (TR) 353-MCTL2D1N10YH-TPCT-ND - Cut Tape (CT) 353-MCTL2D1N10YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL2D1N10YH-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 265A (Tc) 375W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
10 | $19.06500 | $190.65 |
100 | $13.30370 | $1,330.37 |
500 | $11.58736 | $5,793.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.46680 | $18,933.60 |