8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQD08P06Y-TP

DigiKey Part Number
353-MCQD08P06Y-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQD08P06Y-TP
Description
MOSFET 2P-CH 60V 8A 8SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 8A 1.9W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
85mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.27nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
505pF @ 15V
Power - Max
1.9W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.08455$12,338.20
8,000$2.87370$22,989.60
12,000$2.83382$34,005.84
Manufacturers Standard Package