


MCQ4503-TP | |
---|---|
DigiKey Part Number | MCQ4503-TPMSTR-ND - Tape & Reel (TR) MCQ4503-TPMSCT-ND - Cut Tape (CT) MCQ4503-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4503-TP |
Description | MOSFET N/P-CH 30V 6.3A/8.6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.3A, 8.6A 1.4W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A, 8.6A | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380pF @ 25V | |
Power - Max | 1.4W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |