MCQ4406A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 7,134
Unit Price: $6.49000
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOP
Micro Commercial Components Corporate Video

MCQ4406A-TP

DigiKey Part Number
353-MCQ4406A-TPTR-ND - Tape & Reel (TR)
353-MCQ4406A-TPCT-ND - Cut Tape (CT)
353-MCQ4406A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ4406A-TP
Description
MOSFET N-CH 30V 12A 8SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta) 2.5W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.53100$35.31
100$2.26790$226.79
500$1.72234$861.17
1,000$1.54638$1,546.38
2,000$1.39825$2,796.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27355$5,094.20
8,000$1.16863$9,349.04
12,000$1.11518$13,382.16
20,000$1.05511$21,102.20
28,000$1.01955$28,547.40
40,000$0.98943$39,577.20
Manufacturers Standard Package