


MCQ4406A-TP | |
---|---|
DigiKey Part Number | 353-MCQ4406A-TPTR-ND - Tape & Reel (TR) 353-MCQ4406A-TPCT-ND - Cut Tape (CT) 353-MCQ4406A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4406A-TP |
Description | MOSFET N-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.53100 | $35.31 |
100 | $2.26790 | $226.79 |
500 | $1.72234 | $861.17 |
1,000 | $1.54638 | $1,546.38 |
2,000 | $1.39825 | $2,796.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.27355 | $5,094.20 |
8,000 | $1.16863 | $9,349.04 |
12,000 | $1.11518 | $13,382.16 |
20,000 | $1.05511 | $21,102.20 |
28,000 | $1.01955 | $28,547.40 |
40,000 | $0.98943 | $39,577.20 |