
MCQ18N03-TP | |
---|---|
DigiKey Part Number | 353-MCQ18N03-TPTR-ND - Tape & Reel (TR) 353-MCQ18N03-TPCT-ND - Cut Tape (CT) 353-MCQ18N03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ18N03-TP |
Description | N-CHANNEL MOSFET,SOP-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $5.87800 | $58.78 |
100 | $3.86000 | $386.00 |
500 | $2.99102 | $1,495.51 |
1,000 | $2.71113 | $2,711.13 |
2,000 | $2.47565 | $4,951.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.27761 | $9,110.44 |
8,000 | $2.11106 | $16,888.48 |
12,000 | $2.02622 | $24,314.64 |
20,000 | $1.98288 | $39,657.60 |