8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ12P04A-TP

DigiKey Part Number
353-MCQ12P04A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ12P04A-TP
Description
MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 12A (Ta) 2W (Tj) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.95745$7,829.80
8,000$1.80961$14,476.88
12,000$1.73430$20,811.60
20,000$1.65669$33,133.80
Manufacturers Standard Package