MCM1216-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 21,154
Unit Price: $1,239.00000
Datasheet
MCM1206-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCM1206-TP
Micro Commercial Components Corporate Video

MCM1216-TP

DigiKey Part Number
MCM1216-TPMSTR-ND - Tape & Reel (TR)
MCM1216-TPMSCT-ND - Cut Tape (CT)
MCM1216-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCM1216-TP
Description
MOSFET P-CH 12V 16A DFN2020-6J
Customer Reference
Detailed Description
P-Channel 12 V 16A (Ta) 2.5W (Ta), 18W (Tc) Surface Mount DFN2020-6J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 6.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes