
MCGWF085P10-TP | |
---|---|
DigiKey Part Number | 353-MCGWF085P10-TPTR-ND - Tape & Reel (TR) 353-MCGWF085P10-TPCT-ND - Cut Tape (CT) 353-MCGWF085P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGWF085P10-TP |
Description | P-CHANNEL MOSFET,DFN3333-8(SWF) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 16A (Tc) 56.8W (Tj) Surface Mount DFN3333-8(SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8(SWF) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.26800 | $52.68 |
100 | $3.44100 | $344.10 |
500 | $2.65450 | $1,327.25 |
1,000 | $2.40111 | $2,401.11 |
2,000 | $2.18782 | $4,375.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.95696 | $9,784.80 |
10,000 | $1.81431 | $18,143.10 |
15,000 | $1.74164 | $26,124.60 |
25,000 | $1.70814 | $42,703.50 |