MCGD016NP04L-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGD25N04-TP

DigiKey Part Number
353-MCGD25N04-TPTR-ND - Tape & Reel (TR)
353-MCGD25N04-TPCT-ND - Cut Tape (CT)
353-MCGD25N04-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGD25N04-TP
Description
MOSFET 2N-CH 40V 25A DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 25A 3W Surface Mount DFN3333-D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
25A
Rds On (Max) @ Id, Vgs
18mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 20V
Power - Max
3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
DFN3333-D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.28000$11.28
10$7.12900$71.29
100$4.72270$472.27
500$3.68908$1,844.54
1,000$3.35635$3,356.35
2,000$3.07638$6,152.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.77346$13,867.30
10,000$2.58631$25,863.10
15,000$2.57250$38,587.50
Manufacturers Standard Package