New Product
P-Channel 150 V 10A (Tc) 78W (Tj) Surface Mount DFN3333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG360P15-TP

DigiKey Part Number
353-MCG360P15-TPTR-ND - Tape & Reel (TR)
353-MCG360P15-TPCT-ND - Cut Tape (CT)
353-MCG360P15-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG360P15-TP
Description
P-CHANNEL MOSFET,DFN3333
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 10A (Tc) 78W (Tj) Surface Mount DFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2088 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
78W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.24000$62.40
100$4.09680$409.68
500$3.17366$1,586.83
1,000$2.87629$2,876.29
2,000$2.62620$5,252.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.35541$11,777.05
10,000$2.18810$21,881.00
15,000$2.10289$31,543.35
25,000$2.00716$50,179.00
35,000$1.96288$68,700.80
Manufacturers Standard Package