
MCG20P03-TP | |
---|---|
DigiKey Part Number | 353-MCG20P03-TPTR-ND - Tape & Reel (TR) 353-MCG20P03-TPCT-ND - Cut Tape (CT) 353-MCG20P03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG20P03-TP |
Description | P-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 20A 21W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.13800 | $41.38 |
100 | $2.67760 | $267.76 |
500 | $2.04618 | $1,023.09 |
1,000 | $1.84271 | $1,842.71 |
2,000 | $1.67127 | $3,342.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.48565 | $7,428.25 |
10,000 | $1.37092 | $13,709.20 |
15,000 | $1.31246 | $19,686.90 |
25,000 | $1.24679 | $31,169.75 |
35,000 | $1.23165 | $43,107.75 |