
MCBS260N10YHE3-TP | |
---|---|
DigiKey Part Number | 353-MCBS260N10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCBS260N10YHE3-TPCT-ND - Cut Tape (CT) 353-MCBS260N10YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCBS260N10YHE3-TP |
Description | N-CHANNEL MOSFET,TO-263-7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 260A (Tc) 375W (Tj) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10589 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.51000 | $60.51 |
10 | $44.45300 | $444.53 |
100 | $35.98040 | $3,598.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $25.21050 | $20,168.40 |