MCGWF45P04HE3-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGWF60N06YHE3-TP

DigiKey Part Number
353-MCGWF60N06YHE3-TPTR-ND - Tape & Reel (TR)
353-MCGWF60N06YHE3-TPCT-ND - Cut Tape (CT)
353-MCGWF60N06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGWF60N06YHE3-TP
Description
POWER MOSFET
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 60W (Tj) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1666 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.04000$24.04
10$16.95800$169.58
100$11.75940$1,175.94
500$9.95002$4,975.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$9.11610$45,580.50
Manufacturers Standard Package