D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB200N06YA-TP

DigiKey Part Number
353-MCB200N06YA-TPTR-ND - Tape & Reel (TR)
353-MCB200N06YA-TPCT-ND - Cut Tape (CT)
353-MCB200N06YA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB200N06YA-TP
Description
N-CHANNEL MOSFET, D2-PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200A 260W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4165 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
260W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.58000$22.58
10$14.59900$145.99
100$10.03960$1,003.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.65255$6,122.04
1,600$7.09518$11,352.29
2,400$6.81130$16,347.12
4,000$6.68478$26,739.12
Manufacturers Standard Package