
MCB200N06Y-TP | |
---|---|
DigiKey Part Number | 353-MCB200N06Y-TPTR-ND - Tape & Reel (TR) 353-MCB200N06Y-TPCT-ND - Cut Tape (CT) 353-MCB200N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB200N06Y-TP |
Description | N-CHANNEL MOSFET, D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200A (Tc) 260W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $14.65700 | $146.57 |
100 | $10.07820 | $1,007.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.68334 | $6,146.67 |
1,600 | $7.12423 | $11,398.77 |
2,400 | $6.83942 | $16,414.61 |
4,000 | $6.71660 | $26,866.40 |