
MCP130N10Y-BP | |
---|---|
DigiKey Part Number | 353-MCP130N10Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MCP130N10Y-BP |
Description | MOSFET N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 130A (Tj) 192W (Tj) Through Hole TO-220AB (H) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 101.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6124.6 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (H) | |
Package / Case | ||
Base Product Number |