D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB145N06Y-TP

DigiKey Part Number
353-MCB145N06Y-TPTR-ND - Tape & Reel (TR)
353-MCB145N06Y-TPCT-ND - Cut Tape (CT)
353-MCB145N06Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB145N06Y-TP
Description
N-CHANNEL MOSFET, D2-PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 145A (Tc) 150W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 30 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
150W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.65000$14.65
10$9.30200$93.02
100$6.24400$624.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.14790$3,318.32
1,600$4.03878$6,462.05
2,400$3.92961$9,431.06
4,000$3.85811$15,432.44
5,600$3.73096$20,893.38
8,000$3.67559$29,404.72
Manufacturers Standard Package