


MCAC9D5N06YL-TP | |
---|---|
DigiKey Part Number | 353-MCAC9D5N06YL-TPTR-ND - Tape & Reel (TR) 353-MCAC9D5N06YL-TPCT-ND - Cut Tape (CT) 353-MCAC9D5N06YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC9D5N06YL-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 69W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1390 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.56500 | $45.65 |
100 | $2.96250 | $296.25 |
500 | $2.27248 | $1,136.24 |
1,000 | $2.05012 | $2,050.12 |
2,000 | $1.86291 | $3,725.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.66023 | $8,301.15 |
10,000 | $1.53495 | $15,349.50 |
15,000 | $1.47113 | $22,066.95 |
25,000 | $1.40613 | $35,153.25 |