DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J22CAFL-TP

DigiKey Part Number
353-SMA6J22CAFL-TPTR-ND - Tape & Reel (TR)
353-SMA6J22CAFL-TPCT-ND - Cut Tape (CT)
353-SMA6J22CAFL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J22CAFL-TP
Description
TVS DIODE 22VWM 35.5VC DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.74200$27.42
100$1.74320$174.32
500$1.31196$655.98
1,000$1.17253$1,172.53
2,000$1.05516$2,110.32
5,000$0.92791$4,639.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.84921$8,492.10
20,000$0.78302$15,660.40
30,000$0.74930$22,479.00
50,000$0.71142$35,571.00
70,000$0.69794$48,855.80
Manufacturers Standard Package