


MCAC8D3N10YHHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC8D3N10YHHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC8D3N10YHHE3-TPCT-ND - Cut Tape (CT) 353-MCAC8D3N10YHHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC8D3N10YHHE3-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 81A (Tc) 115W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1622 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.50100 | $85.01 |
| 100 | $5.67780 | $567.78 |
| 500 | $4.46838 | $2,234.19 |
| 1,000 | $4.07934 | $4,079.34 |
| 2,000 | $3.98751 | $7,975.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.39788 | $16,989.40 |
| 10,000 | $3.25777 | $32,577.70 |

