



MCAC85N06Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC85N06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC85N06Y-TPCT-ND - Cut Tape (CT) 353-MCAC85N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC85N06Y-TP |
Description | MOSFET N-CH 60 85A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 105W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |