MCAC85N06Y-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 3,102
Unit Price: $21.07000
Datasheet

Similar


onsemi
In Stock: 3,925
Unit Price: $11.44000
Datasheet

Similar


onsemi
In Stock: 991
Unit Price: $25.35000
Datasheet
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN
Micro Commercial Components Corporate Video

MCAC85N06Y-TP

DigiKey Part Number
353-MCAC85N06Y-TPTR-ND - Tape & Reel (TR)
353-MCAC85N06Y-TPCT-ND - Cut Tape (CT)
353-MCAC85N06Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC85N06Y-TP
Description
MOSFET N-CH 60 85A DFN5060
Customer Reference
Detailed Description
N-Channel 60 V 85A (Tc) 105W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3350 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
105W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes