


MCAC85N06KY-TP | |
---|---|
DigiKey Part Number | 353-MCAC85N06KY-TPTR-ND - Tape & Reel (TR) 353-MCAC85N06KY-TPCT-ND - Cut Tape (CT) 353-MCAC85N06KY-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC85N06KY-TP |
Description | MOSFET N-CH 60 85A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A 110W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70.78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4650 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.40500 | $114.05 |
100 | $7.73720 | $773.72 |
500 | $6.16728 | $3,083.64 |
1,000 | $5.90453 | $5,904.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.82396 | $24,119.80 |