


MCAC60N10YA-TP | |
|---|---|
DigiKey Part Number | 353-MCAC60N10YA-TPTR-ND - Tape & Reel (TR) 353-MCAC60N10YA-TPCT-ND - Cut Tape (CT) 353-MCAC60N10YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC60N10YA-TP |
Description | MOSFET N-CH 100 60A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A 88W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.41700 | $104.17 |
| 100 | $7.00640 | $700.64 |
| 500 | $5.54590 | $2,772.95 |
| 1,000 | $5.07628 | $5,076.28 |
| 2,000 | $4.77998 | $9,559.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.25397 | $21,269.85 |
| 10,000 | $3.99003 | $39,900.30 |
| 15,000 | $3.90521 | $58,578.15 |






