



MCAC53N06Y-TP | |
|---|---|
DigiKey Part Number | MCAC53N06Y-TPMSTR-ND - Tape & Reel (TR) MCAC53N06Y-TPMSCT-ND - Cut Tape (CT) MCAC53N06Y-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC53N06Y-TP |
Description | MOSFET N-CH 60 53A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 70W (Tc) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1988 pF @ 30 V |
FET Type | Power Dissipation (Max) 70W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 20A, 10V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.20500 | $82.05 |
| 100 | $5.43770 | $543.77 |
| 500 | $4.24788 | $2,123.94 |
| 1,000 | $3.86501 | $3,865.01 |
| 2,000 | $3.54281 | $7,085.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.19415 | $15,970.75 |
| 10,000 | $2.97876 | $29,787.60 |
| 15,000 | $2.86906 | $43,035.90 |
| 25,000 | $2.74586 | $68,646.50 |

