


MCAC4D6N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC4D6N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC4D6N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC4D6N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC4D6N10Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 144A (Tc) 178W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2592 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.26900 | $102.69 |
| 100 | $6.90360 | $690.36 |
| 500 | $5.46188 | $2,730.94 |
| 1,000 | $4.99801 | $4,998.01 |
| 2,000 | $4.69193 | $9,383.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.18581 | $20,929.05 |
| 10,000 | $3.92512 | $39,251.20 |
| 15,000 | $3.83327 | $57,499.05 |


