


MCAC4D4N04YLHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC4D4N04YLHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC4D4N04YLHE3-TPCT-ND - Cut Tape (CT) 353-MCAC4D4N04YLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC4D4N04YLHE3-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 51W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 970 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 51W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.00200 | $60.02 |
| 100 | $3.92990 | $392.99 |
| 500 | $3.03982 | $1,519.91 |
| 1,000 | $2.75297 | $2,752.97 |
| 2,000 | $2.51155 | $5,023.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.25029 | $11,251.45 |
| 10,000 | $2.08884 | $20,888.40 |
| 15,000 | $2.00660 | $30,099.00 |
| 25,000 | $1.91423 | $47,855.75 |
| 35,000 | $1.86011 | $65,103.85 |

