


MCAC40N03A-TP | |
---|---|
DigiKey Part Number | 353-MCAC40N03A-TPTR-ND - Tape & Reel (TR) 353-MCAC40N03A-TPCT-ND - Cut Tape (CT) 353-MCAC40N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC40N03A-TP |
Description | MOSFET N-CH 30 40A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 35W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.87700 | $48.77 |
100 | $3.17520 | $317.52 |
500 | $2.44228 | $1,221.14 |
1,000 | $2.20597 | $2,205.97 |
2,000 | $2.00714 | $4,014.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.79187 | $8,959.35 |