


MCAC38N10Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC38N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC38N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC38N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC38N10Y-TP |
Description | MOSFET N-CH 100 38A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 38A 59W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1051 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.46200 | $64.62 |
100 | $4.26070 | $426.07 |
500 | $3.31510 | $1,657.55 |
1,000 | $2.93363 | $2,933.63 |
2,000 | $2.76005 | $5,520.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.52669 | $12,633.45 |