


MCAC25P10Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC25P10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC25P10Y-TPCT-ND - Cut Tape (CT) 353-MCAC25P10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC25P10Y-TP |
Description | MOSFET P-CH 100 25A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A 88W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $9.63100 | $96.31 |
100 | $6.47860 | $647.86 |
500 | $5.12574 | $2,562.87 |
1,000 | $4.71430 | $4,714.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.18391 | $20,919.55 |