


MCAC150N03A-TP | |
---|---|
DigiKey Part Number | 353-MCAC150N03A-TPTR-ND - Tape & Reel (TR) 353-MCAC150N03A-TPCT-ND - Cut Tape (CT) 353-MCAC150N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC150N03A-TP |
Description | MOSFET N-CH 30 150A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A 75W Surface Mount DFN5060 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4498 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.35100 | $73.51 |
100 | $4.87660 | $487.66 |
500 | $3.81406 | $1,907.03 |
1,000 | $3.47209 | $3,472.09 |
2,000 | $3.28099 | $6,561.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.29215 | $11,460.75 |
10,000 | $2.13074 | $21,307.40 |
15,000 | $2.05800 | $30,870.00 |