


MCAC054P10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC054P10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC054P10Y-TPCT-ND - Cut Tape (CT) 353-MCAC054P10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC054P10Y-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 67W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 67W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.09500 | $70.95 |
| 100 | $4.68210 | $468.21 |
| 500 | $3.64656 | $1,823.28 |
| 1,000 | $3.31302 | $3,313.02 |
| 2,000 | $3.03246 | $6,064.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.72881 | $13,644.05 |
| 10,000 | $2.54123 | $25,412.30 |
| 15,000 | $2.44569 | $36,685.35 |
| 25,000 | $2.33838 | $58,459.50 |
| 35,000 | $2.33285 | $81,649.75 |


