SOT 723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 723
SOT 723

MC3541A-TP

DigiKey Part Number
353-MC3541A-TPTR-ND - Tape & Reel (TR)
353-MC3541A-TPCT-ND - Cut Tape (CT)
353-MC3541A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3541A-TP
Description
N-CHANNEL MOSFET,SOT-723
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA 270mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
270mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97100$9.71
100$0.59850$59.85
500$0.43614$218.07
1,000$0.38336$383.36
2,000$0.33887$677.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.26960$2,156.80
16,000$0.24291$3,886.56
24,000$0.22929$5,502.96
40,000$0.21398$8,559.20
56,000$0.20492$11,475.52
80,000$0.19610$15,688.00
200,000$0.17674$35,348.00
400,000$0.16478$65,912.00
Manufacturers Standard Package