


MCCD2004-TP | |
---|---|
DigiKey Part Number | MCCD2004-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCCD2004-TP |
Description | MOSFET 2N-CH 20V 10A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A Surface Mount DFN2030-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1955pF @ 10V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | DFN2030-6 | |
Base Product Number |